PSMN8R5-40MLDX

Nexperia
771-PSMN8R5-40MLDX
PSMN8R5-40MLDX

Mfr.:

Description:
MOSFETs SOT1210 N-CH 40V 60A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
6.000
Expected 3/19/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,541 € 5,41 €
0,353 € 35,30 €
0,271 € 135,50 €
0,231 € 231,00 €
Full Reel (Order in multiples of 1500)
0,211 € 316,50 €
0,189 € 567,00 €
0,181 € 1.629,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-33-8
N-Channel
1 Channel
40 V
60 A
8.5 mOhms
- 20 V, 20 V
2.15 V
19 nC
- 55 C
+ 175 C
59 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 5.6 ns
Product Type: MOSFETs
Rise Time: 9.4 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 9.5 ns
Part # Aliases: 934661553115
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99