PSMN5R0-40MSHX

Nexperia
771-PSMN5R0-40MSHX
PSMN5R0-40MSHX

Mfr.:

Description:
MOSFETs SOT1210 N-CH 40V 85A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173
Can Dispatch Immediately
On Order:
1.500
Expected 6/7/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,76 € 1,76 €
1,11 € 11,10 €
0,736 € 73,60 €
0,582 € 291,00 €
0,503 € 503,00 €
Full Reel (Order in multiples of 1500)
0,461 € 691,50 €
0,423 € 1.269,00 €
0,414 € 3.726,00 €
0,396 € 9.504,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-33-8
N-Channel
1 Channel
40 V
85 A
5 mOhms
- 20 V, 20 V
3.6 V
21 nC
- 55 C
+ 175 C
83 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Fall Time: 4.4 ns
Product Type: MOSFETs
Rise Time: 4.5 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12.5 ns
Typical Turn-On Delay Time: 6.5 ns
Part # Aliases: 934661615115
Unit Weight: 42,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NextPowerS3 MOSFETs

Nexperia NextPowerS3 MOSFETs are a high-performance 25V, 30V, and 40V MOSFET platform incorporating Nexperia superjunction technology. Nexperia NextPowerS3 devices are offered in a copper-clip LFPAK package, delivering low RDS(on) and demonstrating a continuous current capability up to 380A. Synchronous working parameters allow NextPowerS3 MOSFETs to provide high performance and high reliability.