PSMN3R0-60PS,127

Nexperia
771-PSMN3R0-60PS127
PSMN3R0-60PS,127

Mfr.:

Description:
MOSFETs PSMN3R0-60PS/SOT78/SIL3P

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
60 V
- 20 V, 20 V
Tube
Brand: Nexperia
Product Type: MOSFETs
Factory Pack Quantity: 50
Subcategory: Transistors
Part # Aliases: 934064275127
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSMN30R0-60PS N-channel MOSFET

The NXP Semiconductors PSMN30R0-60PS N-channel MOSFET features high efficiency due to low switching and conduction losses and is suitable for standard level gate drive sources. The NXP Semiconductors PSMN30R0-60PS N-channel MOSFET is designed and qualified for use in a wide range of industrial, communications, and domestic equipment. The NXP PSMN30R0-60PS MOSFET is optimized for use in DC-to-DC converter, load switching, motor control, and server power supply applications.