PSMN3R0-30YLD/2X

Nexperia
771-PSMN3R0-30YLD/2X
PSMN3R0-30YLD/2X

Mfr.:

Description:
MOSFETs SOT669 N-CH 30V 100A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,85 € 8,50 €
0,56 € 56,00 €
0,439 € 219,50 €
0,311 € 311,00 €
Full Reel (Order in multiples of 1500)
0,286 € 429,00 €
0,284 € 852,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
Reel
Cut Tape
Brand: Nexperia
Moisture Sensitive: Yes
Product Type: MOSFETs
Factory Pack Quantity: 1500
Subcategory: Transistors
Part # Aliases: 934667528115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.