PSMN2R6-80YSFX

Nexperia
771-PSMN2R6-80YSFX
PSMN2R6-80YSFX

Mfr.:

Description:
MOSFETs PSMN2R6-80YSF/SOT1023/LFPAK56E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,57 € 15,70 €
1,08 € 108,00 €
0,894 € 447,00 €
0,829 € 829,00 €
Full Reel (Order in multiples of 1500)
0,829 € 1.243,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-1023-4
N-Channel
1 Channel
80 V
231 A
2.4 mOhms
- 20 V, 20 V
4 V
85 nC
- 55 C
+ 175 C
294 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 29 ns
Product Type: MOSFETs
Rise Time: 18 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 53 ns
Typical Turn-On Delay Time: 19 ns
Part # Aliases: 934666120115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99