PSMN2R5-80SSEJ

Nexperia
771-PSMN2R5-80SSEJ
PSMN2R5-80SSEJ

Mfr.:

Description:
MOSFETs PSMN2R5-80SSE/SOT1235/LFPAK88

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 525

Stock:
525 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 525 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,55 € 5,55 €
3,72 € 37,20 €
2,68 € 268,00 €
2,31 € 1.155,00 €
Full Reel (Order in multiples of 2000)
2,31 € 4.620,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-1235-4
N-Channel
1 Channel
80 V
225 A
2.5 mOhms
- 20 V, 20 V
3.6 V
116 nC
- 55 C
+ 175 C
341 W
Enhancement
Reel
Cut Tape
Brand: Nexperia
Configuration: Single
Fall Time: 43 ns
Product Type: MOSFETs
Rise Time: 32 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 59 ns
Typical Turn-On Delay Time: 36 ns
Part # Aliases: 934662575118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.