PSMN2R3-80SSFJ

Nexperia
771-PSMN2R3-80SSFJ
PSMN2R3-80SSFJ

Mfr.:

Description:
MOSFETs PSMN2R3-80SSF/SOT1235/LFPAK88

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.487

Stock:
2.487 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2487 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €
2,76 € 27,60 €
2,16 € 216,00 €
1,93 € 965,00 €
1,70 € 1.700,00 €
Full Reel (Order in multiples of 2000)
1,70 € 3.400,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-1235-4
N-Channel
1 Channel
80 V
240 A
2.3 mOhms
- 20 V, 20 V
4 V
123 nC
- 55 C
+ 175 C
341 W
Enhancement
Reel
Cut Tape
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 40 ns
Product Type: MOSFETs
Rise Time: 28 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 82 ns
Typical Turn-On Delay Time: 32 ns
Part # Aliases: 934662272118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99