PSMN2R0-40YLBX

Nexperia
771-PSMN2R0-40YLBX
PSMN2R0-40YLBX

Mfr.:

Description:
MOSFETs PSMN2R0-40YLB/SOT669/LFPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.085

Stock:
2.085 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
0,98 € 9,80 €
0,655 € 65,50 €
0,518 € 259,00 €
0,451 € 451,00 €
0,446 € 669,00 €
0,441 € 1.984,50 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-SO8-4
N-Channel
1 Channel
40 V
180 A
2.1 mOhms
- 20 V, 20 V
28 nC
- 55 C
+ 175 C
166 W
Enhancement
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: MOSFETs
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: TrenchMOS Superjunction Technology MOSFET
Part # Aliases: 934665892115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

EMC-Optimized NextPowerS3 MOSFETs

Nexperia EMC-Optimized NextPowerS3 MOSFETs are housed in highly efficient and space-saving LFPAK56 packages. These MOSFETs are Avalanche-rated. The NextPowerS3 MOSFETs support a maximum junction temperature of +175°C. These MOSFETs are EU RoHS-compliant. The NextPowerS3 MOSFETs feature a peak soldering temperature of +260°C and a -55°C to +175°C storage temperature range. Typical applications include DC-to-DC converters and brushless DC motor control.