PSMN2R0-100SSFJ

Nexperia
771-PSMN2R0-100SSFJ
PSMN2R0-100SSFJ

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,36 € 6,36 €
4,16 € 41,60 €
3,07 € 307,00 €
2,73 € 1.365,00 €
2,63 € 2.630,00 €
Full Reel (Order in multiples of 2000)
2,41 € 4.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-1235-4
N-Channel
1 Channel
100 V
267 A
2.07 mOhms
- 20 V, 20 V
4 V
161 nC
- 55 C
+ 175 C
341 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 47 ns
Product Type: MOSFETs
Rise Time: 36 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Typical Turn-Off Delay Time: 95 ns
Typical Turn-On Delay Time: 42 ns
Part # Aliases: 934661572118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NextPower 80/100V MOSFETs

Nexperia NextPower 80/100V MOSFETs are recommended for high-efficiency switching and high-reliability applications. The NextPower MOSFETs feature 50% lower RDS(on) and a strong avalanche energy rating. The devices are ideally suited for power supply, telecom, industrial designs, USB-PD Type-C chargers and adapters, and 48V DC-DC adapters. The devices have low body diode losses with Qrr down to 50 nano-coulombs (nC). This results in lower reverse recovery current (IRR), lower voltage spikes (Vpeak), and reduced ringing for further optimized dead time.