PSMN1R7-30YL,115

Nexperia
771-PSMN1R7-30YL-T/R
PSMN1R7-30YL,115

Mfr.:

Description:
MOSFETs PSMN1R7-30YL/SOT669/LFPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.091

Stock:
1.091 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,06 € 2,06 €
1,32 € 13,20 €
0,886 € 88,60 €
0,716 € 358,00 €
0,642 € 642,00 €
Full Reel (Order in multiples of 1500)
0,599 € 898,50 €
0,568 € 1.704,00 €
0,553 € 4.977,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
30 V
100 A
1.7 mOhms
- 20 V, 20 V
2.15 V
77.9 nC
- 55 C
+ 150 C
109 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: MOSFETs
Factory Pack Quantity: 1500
Subcategory: Transistors
Part # Aliases: 934063068115
Unit Weight: 91,420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSMN N-Channel MOSFETs

Nexperia PSMN N-Channel MOSFETs include standard and logic level, regular and enhancement mode, N-Channel MOSFETs in LFPAK, LFPAK88, I2PAK, TO-220, and DFN3333-8 packages qualified to 150°C or 175°C. These Nexperia PSMN N-Channel MOSFETs are designed and qualified for use in a wide range of industrial, communications, and domestic equipment. 

PSMN MOSFETs in LFPAK Package

Nexperia PSMN MOSFETs in LFPAK Package are logic level N-channel devices in an LFPAK package qualified to 150°C. These MOSFETs are designed and qualified for use in a wide range of industrial, communications, and domestic equipment. The PSMN MOSFETs in LFPAK feature advanced TrenchMOS architecture for low RDSon and low gate charge.  These PSMN MOSFETs in LFPAK also provide high-efficiency gains in switching power converters.