PSMN038-100YLX

Nexperia
771-PSMN038100YLX
PSMN038-100YLX

Mfr.:

Description:
MOSFETs PSMN038-100YL/SOT669/LFPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.253

Stock:
6.253 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,645 € 6,45 €
0,425 € 42,50 €
0,334 € 167,00 €
0,288 € 288,00 €
Full Reel (Order in multiples of 1500)
0,263 € 394,50 €
0,251 € 753,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-56-5
N-Channel
1 Channel
100 V
30 A
37.5 mOhms
- 20 V, 20 V
1.7 V
21.6 nC
- 55 C
+ 175 C
94.9 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Triple
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 18 ns
Product Type: MOSFETs
Rise Time: 18 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: 934067517115
Unit Weight: 91,420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

PSMN N-Channel MOSFETs

Nexperia PSMN N-Channel MOSFETs include standard and logic level, regular and enhancement mode, N-Channel MOSFETs in LFPAK, LFPAK88, I2PAK, TO-220, and DFN3333-8 packages qualified to 150°C or 175°C. These Nexperia PSMN N-Channel MOSFETs are designed and qualified for use in a wide range of industrial, communications, and domestic equipment.