PSMN020-30MLCX

Nexperia
771-PSMN020-30MLCX
PSMN020-30MLCX

Mfr.:

Description:
MOSFETs SOT1210 N-CH 30V 31.8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.401

Stock:
1.401 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,406 € 4,06 €
0,261 € 26,10 €
0,199 € 99,50 €
0,169 € 169,00 €
Full Reel (Order in multiples of 1500)
0,152 € 228,00 €
0,136 € 408,00 €
0,126 € 1.134,00 €
0,124 € 2.976,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-33-8
N-Channel
1 Channel
30 V
31.8 A
20.5 mOhms
- 20 V, 20 V
1.62 V
9.5 nC
- 55 C
+ 175 C
33 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 5.1 ns
Product Type: MOSFETs
Rise Time: 7.2 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10.1 ns
Typical Turn-On Delay Time: 6.1 ns
Part # Aliases: 934067357115
Unit Weight: 100,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSMN N-Channel MOSFETs

Nexperia PSMN N-Channel MOSFETs include standard and logic level, regular and enhancement mode, N-Channel MOSFETs in LFPAK, LFPAK88, I2PAK, TO-220, and DFN3333-8 packages qualified to 150°C or 175°C. These Nexperia PSMN N-Channel MOSFETs are designed and qualified for use in a wide range of industrial, communications, and domestic equipment.