PSMN014-80YLX

Nexperia
771-PSMN014-80YLX
PSMN014-80YLX

Mfr.:

Description:
MOSFETs SOT669 N-CH 80V 62A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 560

Stock:
560
Can Dispatch Immediately
On Order:
3.000
Expected 6/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,25 € 1,25 €
0,789 € 7,89 €
0,525 € 52,50 €
0,411 € 205,50 €
Full Reel (Order in multiples of 1500)
0,355 € 532,50 €
0,333 € 999,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
80 V
62 A
11.3 mOhms
- 20 V, 20 V
1.4 V
56.9 nC
- 55 C
+ 175 C
147 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 24.7 ns
Product Type: MOSFETs
Rise Time: 24.6 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45.3 ns
Typical Turn-On Delay Time: 15.3 ns
Part # Aliases: 934069901115
Unit Weight: 91,420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.