PSMN012-80PS,127

Nexperia
771-PSMN012-80PS,127
PSMN012-80PS,127

Mfr.:

Description:
MOSFETs PSMN012-80PS/SOT78/SIL3P

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Quantities greater than 23 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 23
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
1,63 € 16,30 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
80 V
74 A
11 mOhms
- 20 V, 20 V
2 V
43 nC
- 55 C
+ 175 C
148 W
Enhancement
Tube
Brand: Nexperia
Product Type: MOSFETs
Factory Pack Quantity: 50
Subcategory: Transistors
Part # Aliases: 934063911127
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSMN MOSFETs in TO220 Package

Nexperia PSMN N-channel MOSFETs in a TO220 package are qualified to 175°C and  feature high efficiency due to low switching and conduction losses. These PSMN MOSFETs in a TO220 package are designed and qualified for use in a wide range of industrial, communications, and domestic equipment. These PSMN MOSFETs in a TO220 package are suitable for standard-level gate drive sources. Typical applications include DC-DC converters, motor control, and load switch.