PSMN012-60YS,115

Nexperia
771-PSMN012-60YS-115
PSMN012-60YS,115

Mfr.:

Description:
MOSFETs PSMN012-60YS/SOT669/LFPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.427

Stock:
22.427 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,54 € 1,54 €
0,98 € 9,80 €
0,64 € 64,00 €
0,503 € 251,50 €
0,417 € 417,00 €
Full Reel (Order in multiples of 1500)
0,417 € 625,50 €
0,337 € 8.088,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
60 V
59 A
17.8 mOhms
- 20 V, 20 V
4.6 V
28.4 nC
- 55 C
+ 175 C
89 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 8.2 ns
Product Type: MOSFETs
Rise Time: 12.6 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28.7 ns
Typical Turn-On Delay Time: 15.2 ns
Part # Aliases: 934064401115
Unit Weight: 91,420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99