PSMN005-55P

Nexperia
771-PSMN005-55P
PSMN005-55P

Mfr.:

Description:
MOSFETs RAIL PWR-MOS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
55 V
75 A
5.8 mOhms
- 15 V, 15 V
- 55 C
+ 175 C
230 W
Enhancement
Brand: Nexperia
Configuration: Single
Fall Time: 253 ns
Product Type: MOSFETs
Rise Time: 180 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 420 ns
Typical Turn-On Delay Time: 45 ns
Part # Aliases: PSMN005-55P,127
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.