PSC2065LQ

Nexperia
771-PSC2065LQ
PSC2065LQ

Mfr.:

Description:
SiC Schottky Diodes PSC2065L/SOT8022/TO247-2L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440

Stock:
440 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,76 € 6,76 €
4,49 € 44,90 €
2,96 € 355,20 €
2,83 € 1.443,30 €
2,70 € 2.754,00 €
2,66 € 6.703,20 €
5.010 Quote

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-247-2
Single
20 A
650 V
1.5 V
780 A
1 uA
- 55 C
+ 175 C
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 115 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Part # Aliases: 934667971127
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PSC2065x Silicon Carbide (SiC) SCHOTTKY Diodes

Nexperia PSC2065x Silicon Carbide (SiC) Schottky Diodes offer temperature-independent capacitive turn-off and zero recovery switching combined with excellent outstanding figure-of-merit (Qc x VF). These diodes feature high performance, low loss, high efficiency, high power density, and high IFSM capability. The PSC2065JJ diodes are encapsulated in a Real-2-Pin D2PAK R2P (TO-263-2) Surface-Mounted Device (SMD) power plastic package. The PSC2065LQ diodes are encapsulated in a Real-2-Pin TO247 R2P (TO-247-2) through-hole power plastic package. These PSC2065x diodes are used in Switch Mode Power Supplies (SMPS), photovoltaic inverters, battery charging infrastructures, and telecom power supplies.