PSC20120LQ

Nexperia
771-PSC20120LQ
PSC20120LQ

Mfr.:

Description:
SiC Schottky Diodes PSC20120L/SOT8022/TO247-2L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
450
Expected 12/24/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 450 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €
4,00 € 40,00 €
2,77 € 332,40 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-247-2
Single
20 A
1.2 kV
1.5 V
710 A
1 uA
- 55 C
+ 175 C
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 190 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
Part # Aliases: 934670079127 934670000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

PSC20120x Silicon Carbide (SiC) Schottky Diodes

Nexperia PSC20120x Silicon Carbide (SiC) Schottky Diodes are designed for ultra-high performance, low-loss, high-efficiency power conversion applications. The devices feature temperature-independent capacitive turn-off, zero recovery switching behavior, and an excellent figure-of-merit (QC x VF).