PSC1665J-QJ

Nexperia
771-PSC1665J-QJ
PSC1665J-QJ

Mfr.:

Description:
SiC Schottky Diodes PSC1665J-Q/SOT8018/TO263-2L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
800
Expected 6/11/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 800 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €
1,84 € 18,40 €
1,75 € 175,00 €
1,49 € 745,00 €
Full Reel (Order in multiples of 800)
1,49 € 1.192,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
D2PAK-2
Single
16 A
650 V
1.5 V
650 A
1 uA
- 55 C
+ 175 C
Reel
Cut Tape
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 90 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Part # Aliases: 934669066118 934670000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

PSC1665x Silicon Carbide (SiC) SCHOTTKY Diodes

Nexperia PSC1665x Silicon Carbide (SiC) Schottky Diodes offer high performance, low loss, and high efficiency. These diodes feature temperature-independent capacitive turn-off and zero recovery switching behavior combined with an excellent figure-of-merit (Qc x VF). The PSC1665LQ diodes are encapsulated in a Real-2-Pin TO247 R2P (TO-247-2) through-hole power plastic package. The PSC1665JJ diodes are encapsulated in a Real-2-Pin D2PAK R2P (TO-263-2) Surface-Mounted Device (SMD) power plastic package. These Schottky diodes are used in photovoltaic inverters, telecom power supplies, battery charging infrastructure, AC-DC converters, and DC-DC converters.