PSC10120LQ

Nexperia
771-PSC10120LQ
PSC10120LQ

Mfr.:

Description:
SiC Schottky Diodes PSC10120L/SOT8022/TO247-2L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 450   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 1.120,50 €
2,20 € 1.122,00 €
1,95 € 1.989,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-247-2
Single
10 A
1.2 kV
1.5 V
670 A
1 uA
- 55 C
+ 175 C
Brand: Nexperia
Pd - Power Dissipation: 100 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.