PSC0665KQ

Nexperia
771-PSC0665KQ
PSC0665KQ

Mfr.:

Description:
SiC Schottky Diodes PSC0665K/SOT8021/TO220-2L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
1,87 € 18,70 €
1,24 € 124,00 €
1,10 € 550,00 €
0,736 € 736,00 €
0,725 € 1.812,50 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-220-2
Single
6 A
650 V
1.5 V
300 A
1 uA
- 55 C
+ 175 C
PSC0665
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 37 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Part # Aliases: 934667969127
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PSC0665K Silicon Carbide (SiC) SCHOTTKY Diodes

Nexperia PSC0665K Silicon Carbide (SiC) Schottky Diodes offer high power density, high IFSM capability, and excellent figure-of-merit (Qc x VF). These diodes feature zero recovery switching behavior, reduced EMI, zero forward and reverse recovery, and low loss. The PSC0665K Schottky diodes are encapsulated in a Real-2-Pin (R2P) TO-220-2, Real-2-Pin DPAK R2P (TO-252-2), or in a bare die package. These diodes are used in AC-DC converters, DC-DC converters, Switch Mode Power Supplies (SMPS), Uninterruptible Power Supplies (UPS), photovoltaic inverters, and telecom power supplies.