PNE20050EPX

Nexperia
771-PNE20050EPX
PNE20050EPX

Mfr.:

Description:
Rectifiers PNE20050EP/SOD128/FlatPower

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.831

Stock:
2.831 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,376 € 3,76 €
0,242 € 24,20 €
0,187 € 93,50 €
0,165 € 165,00 €
Full Reel (Order in multiples of 3000)
0,14 € 420,00 €
0,128 € 768,00 €
0,12 € 1.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Rectifiers
RoHS:  
SMD/SMT
SOD-128-2
200 V
7 A
Fast Recovery Rectifiers
Single
950 mV
85 A
1 uA
30 ns
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Pd - Power Dissipation: 1.3 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934661633115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.