PMXB75UPEZ

Nexperia
771-PMXB75UPEZ
PMXB75UPEZ

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
30.000
Expected 4/2/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,30 € 3,00 €
0,19 € 19,00 €
0,126 € 63,00 €
0,108 € 108,00 €
0,099 € 247,50 €
Full Reel (Order in multiples of 5000)
0,074 € 370,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-1010-3
P-Channel
1 Channel
20 V
2.9 A
950 mOhms
- 8 V, 8 V
400 mV
6.8 nC
- 55 C
+ 150 C
1.07 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 15 ns
Forward Transconductance - Min: 8.4 S
Product Type: MOSFETs
Rise Time: 19 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: 934067153147
Unit Weight: 1,280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99