PMV50XPR

Nexperia
771-PMV50XPR
PMV50XPR

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
4.4 A
48 mOhms
- 12 V, 12 V
900 mV
7.7 nC
- 55 C
+ 150 C
1.096 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 68 ns
Forward Transconductance - Min: 9 S
Product Type: MOSFETs
Rise Time: 18 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 135 ns
Typical Turn-On Delay Time: 7 ns
Part # Aliases: 934068894215
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMVxx P-Channel Trench MOSFETs

Nexperia P-Channel Trench MOSFETS are enhancement mode field-effect transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. They employ Trench MOSFET technology and offer a low threshold voltage and very fast switching. These MOSFETs are ideal for such applications as relay drivers, high-speed line drivers, low-side loadswitches, and switching circuits.