PMV28ENEAR

Nexperia
771-PMV28ENEAR
PMV28ENEAR

Mfr.:

Description:
MOSFETs SOT23 N-CH 30V 4.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 12/14/2026
9.000
3.000
Expected 2/19/2027
6.000
Expected 2/22/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,254 € 2,54 €
0,168 € 16,80 €
0,126 € 63,00 €
0,113 € 113,00 €
Full Reel (Order in multiples of 3000)
0,095 € 285,00 €
0,086 € 516,00 €
0,075 € 675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
4.4 A
37 mOhms
- 20 V, 20 V
1 V
5.3 nC
- 55 C
+ 175 C
1.25 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 4 ns
Product Type: MOSFETs
Rise Time: 16 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 3 ns
Part # Aliases: 934661152215
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Small Signal Automotive MOSFETs

Nexperia Small-Signal Automotive MOSFETs offer performance reliability with full AEC-Q101 compliance. Nexperia offers a broad portfolio of Small-Signal MOSFETs, with drain-source on-state resistance as low as 15mΩ, up to 6A maximum drain current, and drain-source voltage options from 20V to 100V. These Nexperia devices are offered in various package types for design flexibility, with leaded and leadless DFN options. 

PMV Small Signal N-channel Trench MOSFETs

Nexperia PMV Small Signal N-channel Trench MOSFETs are N-channel enhancement mode Field-Effect Transistors (FET), each in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. They employ Trench MOSFET technology and offer a low threshold voltage and very fast switching. The PMV22EN MOSFET also offers logic-level compatibility. These MOSFETs are ideal for such applications as relay drivers, high-speed line drivers, low-side loadswitches, and switching circuits.