PMV240ENEAR

Nexperia
771-PMV240ENEAR
PMV240ENEAR

Mfr.:

Description:
MOSFETs 30 V, N-channel Trench MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95
Can Dispatch Immediately
On Order:
6.000
Expected 6/7/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,141 € 1,41 €
0,086 € 8,60 €
0,062 € 31,00 €
0,054 € 54,00 €
Full Reel (Order in multiples of 3000)
0,031 € 93,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
850 mA
320 mOhms
- 20 V, 20 V
2.6 V
610 pC
- 55 C
+ 175 C
390 mW
Enhancement
AEC-Q100
Reel
Cut Tape
Brand: Nexperia
Configuration: Single
Fall Time: 3 ns
Product Type: MOSFETs
Rise Time: 2 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 5 ns
Typical Turn-On Delay Time: 1 ns
Part # Aliases: 934667334215
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.