PMV20ENR

Nexperia
771-PMV20ENR
PMV20ENR

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
7.6 A
21 mOhms
- 20 V, 20 V
1 V
7.2 nC
- 55 C
+ 150 C
1.2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 8 ns
Product Type: MOSFETs
Rise Time: 17 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel Trench MOSFET
Typical Turn-Off Delay Time: 9 ns
Typical Turn-On Delay Time: 9 ns
Part # Aliases: 934068497215
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMV Small Signal N-channel Trench MOSFETs

Nexperia PMV Small Signal N-channel Trench MOSFETs are N-channel enhancement mode Field-Effect Transistors (FET), each in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. They employ Trench MOSFET technology and offer a low threshold voltage and very fast switching. The PMV22EN MOSFET also offers logic-level compatibility. These MOSFETs are ideal for such applications as relay drivers, high-speed line drivers, low-side loadswitches, and switching circuits.