PMV15UNEAR

Nexperia
771-PMV15UNEAR
PMV15UNEAR

Mfr.:

Description:
MOSFETs SOT23 N-CH 20V 7A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14.919
Expected 2/19/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,292 € 2,92 €
0,187 € 18,70 €
0,141 € 70,50 €
0,126 € 126,00 €
Full Reel (Order in multiples of 3000)
0,107 € 321,00 €
0,096 € 576,00 €
0,086 € 774,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3 (TO-263-3)
N-Channel
1 Channel
20 V
7 A
15 mOhms
- 8 V, 8 V
900 mV
11 nC
- 55 C
+ 175 C
610 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 34 ns
Forward Transconductance - Min: 50 S
Product Type: MOSFETs
Rise Time: 24 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: 934661096215
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99

Small Signal Automotive MOSFETs

Nexperia Small-Signal Automotive MOSFETs offer performance reliability with full AEC-Q101 compliance. Nexperia offers a broad portfolio of Small-Signal MOSFETs, with drain-source on-state resistance as low as 15mΩ, up to 6A maximum drain current, and drain-source voltage options from 20V to 100V. These Nexperia devices are offered in various package types for design flexibility, with leaded and leadless DFN options.