PMPB55ENEAX

Nexperia
771-PMPB55ENEAX
PMPB55ENEAX

Mfr.:

Description:
MOSFETs SOT1220 N-CH 60V 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.486
Expected 9/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,66 € 6,60 €
0,443 € 44,30 €
0,313 € 156,50 €
0,248 € 248,00 €
Full Reel (Order in multiples of 3000)
0,21 € 630,00 €
0,189 € 1.134,00 €
0,166 € 1.494,00 €
0,132 € 3.168,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-2020-6
N-Channel
1 Channel
60 V
4 A
56 mOhms
- 20 V, 20 V
1.3 V
12 nC
- 55 C
+ 150 C
1.65 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934068622115
Unit Weight: 6,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

Small Signal Automotive MOSFETs

Nexperia Small-Signal Automotive MOSFETs offer performance reliability with full AEC-Q101 compliance. Nexperia offers a broad portfolio of Small-Signal MOSFETs, with drain-source on-state resistance as low as 15mΩ, up to 6A maximum drain current, and drain-source voltage options from 20V to 100V. These Nexperia devices are offered in various package types for design flexibility, with leaded and leadless DFN options. 

Automotive MOSFETs

Nexperia Automotive MOSFETs comprise a range of AEC-Q101-qualified devices that meet the stringent standards set by the automotive industry. These Nexperia automotive devices are designed for an operating environment far more hostile than power MOSFETs used in home and portable applications and are suitable for thermally demanding environments due to a +175°C rating.