PMPB12UNEAX

Nexperia
771-PMPB12UNEAX
PMPB12UNEAX

Mfr.:

Description:
MOSFETs SOT1220 N-CH 20V 7.9A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 7/8/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,15 € 450,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-2020MD-6
N-Channel
1 Channel
20 V
7.9 A
18 mOhms
- 12 V, 12 V
400 mV
17 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
Brand: Nexperia
Configuration: Single
Fall Time: 34 ns
Forward Transconductance - Min: 18 S
Product Type: MOSFETs
Rise Time: 24 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: 934070923115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Small Signal Automotive MOSFETs

Nexperia Small-Signal Automotive MOSFETs offer performance reliability with full AEC-Q101 compliance. Nexperia offers a broad portfolio of Small-Signal MOSFETs, with drain-source on-state resistance as low as 15mΩ, up to 6A maximum drain current, and drain-source voltage options from 20V to 100V. These Nexperia devices are offered in various package types for design flexibility, with leaded and leadless DFN options.