PMPB12R7EPX

Nexperia
771-PMPB12R7EPX
PMPB12R7EPX

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-2020M-6
P-Channel
1 Channel
30 V
12.3 A
15.5 mOhms
- 20 V, 20 V
2.5 V
33 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 27 ns
Forward Transconductance - Min: 18 S
Product Type: MOSFETs
Rise Time: 5 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: Trench MOSFET
Typical Turn-Off Delay Time: 67 ns
Typical Turn-On Delay Time: 3 ns
Part # Aliases: 934662612115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99