PMPB10ENZ

Nexperia
771-PMPB10ENZ
PMPB10ENZ

Mfr.:

Description:
MOSFETs SOT1220 N-CH 30V 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,657 € 6,57 €
0,416 € 41,60 €
0,257 € 128,50 €
0,19 € 190,00 €
Full Reel (Order in multiples of 3000)
0,124 € 372,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-2020MD-6
N-Channel
1 Channel
30 V
14 A
12 mOhms
- 20 V, 20 V
1 V
20.6 nC
- 55 C
+ 150 C
3.5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 9 ns
Forward Transconductance - Min: 20 S
Product Type: MOSFETs
Rise Time: 10 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 9 ns
Part # Aliases: 934660554184
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.