PMPB07R3ENAX

Nexperia
771-PMPB07R3ENAX
PMPB07R3ENAX

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 566

Stock:
566 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,667 € 6,67 €
0,415 € 41,50 €
0,286 € 143,00 €
Full Reel (Order in multiples of 3000)
0,286 € 858,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,94 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-2020M-6-8
N-Channel
1 Channel
30 V
17 A
8.6 mOhms
- 20 V, 20 V
2.2 V
13 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 2.8 S
Product Type: MOSFETs
Rise Time: 2 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: N-Channel Trench MOSFET
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 3 ns
Part # Aliases: 934662428184
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Small-Signal MOSFETs (SSMOS) for Portables

Nexperia Small-Signal MOSFETs (SSMOS) for Portables offer WLCSP and leadless DFN packages for mobile and portable applications. The Nexperia SSMOS packages provide an extremely small DFN solution in today's commonly used pitch size of 0.35mm. An ideal replacement solution where space is paramount, these ultra-small packages offer significant space efficiency while providing minimal effort on assembly adjustment. Available in both N-channel and P-channel, all parts are equipped with ESD protection of >2kV and with a high power capability of >1300mW.