PMPB07R0UNAX

Nexperia
771-PMPB07R0UNAX
PMPB07R0UNAX

Mfr.:

Description:
MOSFETs SOT1220 N-CH 20V 11.6A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,50 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
DFN-2020M-6-8
N-Channel
1 Channel
20 V
16.4 A
9 mOhms
- 12 V, 12 V
900 mV
20 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 15 ns
Forward Transconductance - Min: 45 S
Product Type: MOSFETs
Rise Time: 12 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: N-Channel Trench MOSFET
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: 934661977184
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.