PMPB05R4ENZ

Nexperia
771-PMPB05R4ENZ
PMPB05R4ENZ

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN2020M-6-8
N-Channel
1 Channel
30 V
19 A
6.6 mOhms
20 V
2.2 V
15 nC
- 55 C
+ 150 C
1.7 W
Enhancement
Reel
Cut Tape
Brand: Nexperia
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 36 S
Product Type: MOSFETs
Rise Time: 5 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 3 ns
Part # Aliases: 934667776184
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.