PMN55ENEH

Nexperia
771-PMN55ENEH
PMN55ENEH

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:
197
Can Dispatch Immediately
On Order:
6.000
Expected 4/2/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,493 € 4,93 €
0,312 € 31,20 €
0,194 € 97,00 €
0,182 € 182,00 €
Full Reel (Order in multiples of 3000)
0,182 € 546,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSOP-6
N-Channel
1 Channel
60 V
4.5 A
60 mOhms
- 20 V, 20 V
1.3 V
19 nC
- 55 C
+ 150 C
1.4 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 13 ns
Forward Transconductance - Min: 18.2 S
Product Type: MOSFETs
Rise Time: 13 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 33 ns
Typical Turn-On Delay Time: 9 ns
Part # Aliases: 934660265125
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99