PMN50XP,165

Nexperia
771-PMN50XP165
PMN50XP,165

Mfr.:

Description:
MOSFETs TRENCH 30V G3-TAPE2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Nexperia PMN48XP,115
Nexperia
MOSFETs The factory is currently not accepting orders for this product.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
20 V
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: MOSFETs
Factory Pack Quantity: 10000
Subcategory: Transistors
Part # Aliases: PMN50XP /T2
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.