PMN40ENAX

Nexperia
771-PMN40ENAX
PMN40ENAX

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-457-6
N-Channel
1 Channel
60 V
4.2 A
43 mOhms
- 20 V, 20 V
1.3 V
10 nC
- 55 C
+ 175 C
1.7 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 4 ns
Product Type: MOSFETs
Rise Time: 5 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 3 ns
Part # Aliases: 934660498115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Small Signal Automotive MOSFETs

Nexperia Small-Signal Automotive MOSFETs offer performance reliability with full AEC-Q101 compliance. Nexperia offers a broad portfolio of Small-Signal MOSFETs, with drain-source on-state resistance as low as 15mΩ, up to 6A maximum drain current, and drain-source voltage options from 20V to 100V. These Nexperia devices are offered in various package types for design flexibility, with leaded and leadless DFN options.