PMN30XPEAX

Nexperia
771-PMN30XPEAX
PMN30XPEAX

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSOP6-6
P-Channel
1 Channel
20 V
5.4 A
38 mOhms
- 12 V, 12 V
1.3 V
16 nC
- 55 C
+ 175 C
660 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Fall Time: 19 ns
Forward Transconductance - Min: 20 S
Product Type: MOSFETs
Rise Time: 17 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: 934069661115
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Small Signal Automotive MOSFETs

Nexperia Small-Signal Automotive MOSFETs offer performance reliability with full AEC-Q101 compliance. Nexperia offers a broad portfolio of Small-Signal MOSFETs, with drain-source on-state resistance as low as 15mΩ, up to 6A maximum drain current, and drain-source voltage options from 20V to 100V. These Nexperia devices are offered in various package types for design flexibility, with leaded and leadless DFN options.