PMN30UNH

Nexperia
771-PMN30UNH
PMN30UNH

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100
Can Dispatch Immediately
On Order:
3.000
Expected 5/17/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,304 € 3,04 €
0,193 € 19,30 €
0,121 € 60,50 €
0,107 € 107,00 €
Full Reel (Order in multiples of 3000)
0,094 € 282,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSOP-6
N-Channel
1 Channel
30 V
5.7 A
40 mOhms
- 12 V, 12 V
900 mV
7 nC
- 55 C
+ 150 C
1.24 W
Enhancement
Reel
Cut Tape
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 12 ns
Product Type: MOSFETs
Rise Time: 23 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 9 ns
Part # Aliases: 934069334125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99