PMH550UNEAH

Nexperia
771-PMH550UNEAH
PMH550UNEAH

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN0606-3
N-Channel
1 Channel
30 V
770 mA
670 mOhms
- 8 V, 8 V
950 mV
380 pC
- 55 C
+ 150 C
710 mW
Enhancement
Reel
Cut Tape
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 2 ns
Product Type: MOSFETs
Rise Time: 2 ns
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 4 ns
Typical Turn-On Delay Time: 1 ns
Part # Aliases: 934667307125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541290000