PMGD290UCEAX

Nexperia
771-PMGD290UCEAX
PMGD290UCEAX

Mfr.:

Description:
MOSFETs SOT363 NPCH 20V .725A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.491

Stock:
29.491 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,236 € 2,36 €
0,149 € 14,90 €
0,112 € 56,00 €
0,102 € 102,00 €
Full Reel (Order in multiples of 3000)
0,089 € 267,00 €
0,08 € 480,00 €
0,071 € 639,00 €
0,065 € 1.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSSOP-6
N-Channel, P-Channel
2 Channel
20 V
725 mA, 500 mA
380 Ohms, 850 mOhms
- 8 V, 8 V
500 mV
450 pC, 760 pC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 31 ns, 72 ns
Forward Transconductance - Min: 1.6 S, 610 mS
Product Type: MOSFETs
Rise Time: 4 ns, 30 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 86 ns, 80 ns
Typical Turn-On Delay Time: 6 ns, 18 ns
Part # Aliases: 934067604115
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Automotive MOSFETs

Nexperia Automotive MOSFETs comprise a range of AEC-Q101-qualified devices that meet the stringent standards set by the automotive industry. These Nexperia automotive devices are designed for an operating environment far more hostile than power MOSFETs used in home and portable applications and are suitable for thermally demanding environments due to a +175°C rating.