PMGD175XNEX

Nexperia
771-PMGD175XNEX
PMGD175XNEX

Mfr.:

Description:
MOSFETs SOT363 2NCH 30V .87A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.683

Stock:
5.683
Can Dispatch Immediately
On Order:
15.000
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,31 € 3,10 €
0,198 € 19,80 €
0,149 € 74,50 €
0,133 € 133,00 €
Full Reel (Order in multiples of 3000)
0,113 € 339,00 €
0,102 € 612,00 €
0,083 € 1.992,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSSOP-6
N-Channel
2 Channel
30 V
950 mA
252 mOhms
- 12 V, 12 V
750 mV
1.05 nC
- 55 C
+ 150 C
390 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 6 ns
Forward Transconductance - Min: 3.5 S
Product Type: MOSFETs
Rise Time: 14 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 7 ns
Part # Aliases: 934068835115
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541299000
MXHTS:
8541210100
ECCN:
EAR99