PMF63UNEX

Nexperia
771-PMF63UNEX
PMF63UNEX

Mfr.:

Description:
MOSFETs SOT323 N-CH 20V 2.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23.133
Expected 4/2/2027
27.000
Expected 4/19/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,255 € 2,55 €
0,162 € 16,20 €
0,12 € 60,00 €
0,108 € 108,00 €
Full Reel (Order in multiples of 3000)
0,09 € 270,00 €
0,082 € 492,00 €
0,07 € 630,00 €
0,067 € 1.608,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
20 V
2.2 A
65 mOhms
- 8 V, 8 V
450 mV
3.9 nC
- 55 C
+ 150 C
395 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 19 ns
Forward Transconductance - Min: 9 S
Product Type: MOSFETs
Rise Time: 27 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: 934068841115
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541109000
MXHTS:
85412101
ECCN:
EAR99