PMEG45T10EXDX

Nexperia
771-PMEG45T10EXDX
PMEG45T10EXDX

Mfr.:

Description:
Schottky Diodes & Rectifiers PMEG45T10EXD/SOD323HP/SO2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.465

Stock:
3.465 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,181 € 1,81 €
0,114 € 11,40 €
0,085 € 42,50 €
0,067 € 67,00 €
0,059 € 147,50 €
Full Reel (Order in multiples of 4500)
0,057 € 256,50 €
0,047 € 423,00 €
0,046 € 1.035,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOD-323HP-2
Single
Si
1 A
450 mV
15 A
3 uA
- 55 C
+ 175 C
Reel
Cut Tape
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Temperature Range: - 55 C to + 175 C
Pd - Power Dissipation: 1.2 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 45 V
Part # Aliases: 934662446115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99