PMEG3020EXEX

Nexperia
771-PMEG3020EXEX
PMEG3020EXEX

Mfr.:

Description:
Schottky Diodes & Rectifiers PMEG3020EXE/SOD123HP/SOD2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.675

Stock:
4.675
Can Dispatch Immediately
On Order:
3.000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,152 € 1,52 €
0,095 € 9,50 €
0,071 € 35,50 €
0,062 € 62,00 €
Full Reel (Order in multiples of 3000)
0,056 € 168,00 €
0,046 € 276,00 €
0,039 € 351,00 €
0,037 € 888,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOD123HP-2
Single
Si
2.8 A
30 V
520 mV
50 A
15 uA
- 55 C
+ 175 C
Reel
Cut Tape
Brand: Nexperia
Operating Temperature Range: - 55 C to + 175 C
Pd - Power Dissipation: 1.3 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Part # Aliases: 934666024115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMEG Schottky Rectifiers

Nexperia PMEG Schottky Rectifiers are planar Maximum Efficiency General Application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG rectifiers provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.