PMEG2002AESFBYL

Nexperia
771-PMEG2002AESFBYL
PMEG2002AESFBYL

Mfr.:

Description:
Schottky Diodes & Rectifiers PMEG2002AESFB/SOD962B/SOD962B

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Rectifiers
SMD/SMT
DSN0603B-2 (SOD962B)
Single
Si
280 mA
20 V
375 mV
4 A
10 uA
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Nexperia
Pd - Power Dissipation: 525 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 9000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 20 V
Part # Aliases: 934071188315
Unit Weight: 0,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.