PMEG2002AESF,315

Nexperia
771-PMEG2002AESF315
PMEG2002AESF,315

Mfr.:

Description:
Schottky Diodes & Rectifiers PMEG2002AESF/SOD962/SOD962

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.698
Expected 8/19/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 9000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,194 € 1,94 €
0,13 € 13,00 €
0,093 € 46,50 €
0,066 € 66,00 €
0,051 € 255,00 €
Full Reel (Order in multiples of 9000)
0,051 € 459,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
DSN0603-2 (SOD962-2)
Single
Si
200 mA
20 V
245 mV
4.5 A
5 uA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 325 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 9000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 20 V
Part # Aliases: 934065236315
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8541100000
CAHTS:
8542390000
USHTS:
8541100080
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

DSN0603 Medium Power Schottky Diodes

Nexperia DSN0603 Packaged Medium Power Schottky Diodes are optimized for low forward voltage. These devices offer a forward current of 0.2A or 0.5A and a reverse voltage of 20V, 30V, or 40V. The ultra-small, low-profile surface-mount DSN0603 package makes these Medium Power Schottky Diodes ideal for space-constrained applications.

PMEG Schottky Rectifiers

Nexperia PMEG Schottky Rectifiers are planar Maximum Efficiency General Application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG rectifiers provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.