PMEG100V060ELPDAZ

Nexperia
771-PMEG100V060ELPDA
PMEG100V060ELPDAZ

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 100V 6A SM SCHOTTKY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.779

Stock:
6.779 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,562 € 5,62 €
0,366 € 36,60 €
0,281 € 140,50 €
0,232 € 232,00 €
0,221 € 552,50 €
Full Reel (Order in multiples of 5000)
0,171 € 855,00 €
0,151 € 1.510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,90 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOT-1289B-3 (CFP15B-3)
Single
Si
6 A
100 V
840 mV
130 A
450 nA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934069522139
Unit Weight: 72,690 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMEG100Vx/PMEG100Vx-Q Schottky Barrier Rectifiers

Nexperia PMEG100Vx/PMEG100Vx-Q Dual Series High-Speed Switching Diodes are housed in leadless ultrasmall surface-mounted plastic packages with visible and solderable side pads. The PMEG100Vx/PMEG100Vx-Q features a high switching speed, low leakage current, reverse voltage, and low capacitance. Typical applications include high-speed switching, general-purpose switching, and reverse polarity protection. The PMEG100Vx-Q is qualified according to AEC-Q101 and suggested for use in automotive applications.

PMEG Schottky Rectifiers

Nexperia PMEG Schottky Rectifiers are planar Maximum Efficiency General Application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG rectifiers provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.

Trench Schottky Rectifiers in CFP Packages

Nexperia Trench Schottky Rectifiers in Clip-Bonded FlatPower (CFP) Packages meet the challenging demands of efficient and space-saving designs. The Rectifiers combine low reverse current, low forward voltage, and lowest Qrr to enable high efficiency at high ambient temperatures. Available in several CFP package options with high power capabilities, these Nexperia devices offer a true alternative to SMA. These options result in better thermal performance and a smaller footprint.