PMEG10020ELXEX

Nexperia
771-PMEG10020ELXEX
PMEG10020ELXEX

Mfr.:

Description:
Schottky Diodes & Rectifiers PMEG10020ELXE/SOD123HP/SOD2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.521

Stock:
8.521 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,157 € 1,57 €
0,099 € 9,90 €
0,073 € 36,50 €
0,068 € 68,00 €
Full Reel (Order in multiples of 3000)
0,058 € 174,00 €
0,051 € 306,00 €
0,04 € 360,00 €
0,039 € 936,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOD123HP-2
Single
Si
2.8 A
100 V
865 mV
50 A
30 nA
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Temperature Range: - 55 C to + 175 C
Pd - Power Dissipation: 1.3 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Part # Aliases: 934666034115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PMEG Schottky Rectifiers

Nexperia PMEG Schottky Rectifiers are planar Maximum Efficiency General Application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG rectifiers provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.

Trench Schottky Rectifiers in CFP Packages

Nexperia Trench Schottky Rectifiers in Clip-Bonded FlatPower (CFP) Packages meet the challenging demands of efficient and space-saving designs. The Rectifiers combine low reverse current, low forward voltage, and lowest Qrr to enable high efficiency at high ambient temperatures. Available in several CFP package options with high power capabilities, these Nexperia devices offer a true alternative to SMA. These options result in better thermal performance and a smaller footprint.